| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-18P(005) |
| Series: | PT Series |
| Part Aliases: | 72-146614-18P C72-146614-18P |
| SKU: | AMIPT06A-14-18P(005) |
PT06A-14-18P(005)
| Heilind Number: | AMIPT06A-14-18P(005) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-18P(005) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-14-18P(005) Plug, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an anodic coating for enhanced protection. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity even in harsh environments. With an IP67 rating, it offers dust and water resistance, making it ideal for outdoor and industrial applications. Its bayonet locking mechanism provides secure connections, while its high voltage rating of 600 VAC guarantees safe and efficient operation. The PT06A1418P005 is RoHS compliant, and its high reliability construction makes it suitable for use in demanding hi-rel environments. Upgrade to this premium circular connector for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-10S(005) | PLUG | ![]() |
| Amphenol Industrial Operations PT06A-12-14P(023) | AI-Solder Plug Connector 26482-1 | ![]() |


