| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-10S(005) |
| Series: | PT Series |
| Part Aliases: | 72-146612-10S C72-146612-10S |
| SKU: | AMIPT06A-12-10S(005) |
PT06A-12-10S(005)
| Heilind Number: | AMIPT06A-12-10S(005) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-10S(005) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-10S(005) Plug, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this socket contact features a durable aluminum shell with a protective anodic coating, ensuring longevity even in harsh environments. The gold-plated copper alloy contacts offer superior conductivity, rated for up to 600 VAC. With an IP67 rating for dust and water resistance, this connector is ideal for use in demanding applications. Its straight plug shell type and bayonet locking mechanism provide secure and easy connections. RoHS compliant and approved for high-reliability applications, the PT06A1210S005 is a trusted solution for circular MIL spec connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-20-39P | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-14P(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-4P(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-18P(005) | PLUG | ![]() |
| Amphenol Industrial Operations PT06A-14-18S(005) | PLUG | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-8-3S(072) | Solder Plug Connector Gray ZnNi 26482-1 | ![]() |


