| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-26P(027) |
| Series: | PT Series |
| Part Aliases: | 58-146616-26P C58-146616-26P |
| SKU: | AMIPT06A-16-26P(027) |
PT06A-16-26P(027)
| Heilind Number: | AMIPT06A-16-26P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-26P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-16-26P(027) AI-Solder Plug Connector is a rugged and reliable circular MIL Spec connector designed to meet the stringent requirements of military applications. With a MIL-DTL-26482 specification, this connector guarantees performance and durability in harsh environments. Featuring a shell size of 16 and a shell material made of aluminum with an Olive Drab Cadmium finish, it offers excellent corrosion resistance. The contact material is Copper Alloy with Gold plating, ensuring optimal conductivity and signal integrity. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for outdoor and industrial use. The insert arrangement is 16-26, and it has a bayonet locking mechanism for secure connections. Rated for 600 VAC, this connector is suitable for high-voltage applications. Its straight shell type and pin contact configuration make it easy to install and use. With its hi-rel designation, users can trust in its reliability even in the most demanding situations. Meet your connectivity needs with the PT06A1626P027.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-20-16P | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02A-20-16S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-10-6P(027) | AI-Solder Box Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-14P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-3P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-8P(027) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-20-16S | AI-Solder Plug Connector 26482-1 | ![]() |


