PT06A-20-16S

Heilind Number:AMIPT06A-20-16S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-20-16S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-20-16S
Series:PT Series
Part Aliases:71-146620-16S U71-146620-16S
SKU:AMIPT06A-20-16S

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Designed for high-reliability applications, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring long-lasting performance even in harsh environments. The copper alloy sockets with gold plating guarantee excellent conductivity, while the IP67 rating offers protection against dust and water ingress. With a shell size of 20 and a straight plug configuration, it's suitable for a wide range of military and industrial uses. The bayonet locking mechanism provides secure and easy mating, making it ideal for critical connections. Rated for 1000 VAC, it meets stringent safety standards. Trust in the PT06A2016S for dependable and efficient connectivity in demanding situations.