| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-26PW |
| Series: | PT Series |
| SKU: | AMIPT06A-16-26PW |
PT06A-16-26PW
| Heilind Number: | AMIPT06A-16-26PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-26PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. This rugged connector features a shell size of 16, crafted from durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The contact pins, made of copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for outdoor and mission-critical applications. Its bayonet locking mechanism and W keying position provide secure and foolproof mating. With a voltage rating of 600 VAC and RoHS compliance, you can trust in the safety and quality of this high-reliability connector. Upgrade your connectivity solutions with the PT06A1626PW.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-3P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-12P | AI-Solder Plug Connector 26482-1 | ![]() |


