| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-24P(470) |
| Series: | PT Series |
| Part Aliases: | 93-150757-24P C93-150757-24P |
| SKU: | AMIPT06A-20-24P(470) |
PT06A-20-24P(470)
| Heilind Number: | AMIPT06A-20-24P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-24P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Designed for rugged military applications, the PT06A-20-24P(470) Bayonet Plug with SR ensures reliable connectivity in harsh environments. With a MIL-DTL-26482 specification and IP67 rating, this connector is built to withstand the toughest conditions. Featuring a contact material of Copper Alloy with Gold plating, it guarantees superior conductivity and corrosion resistance. The shell, made of durable Aluminum with a Black Zinc Cobalt finish, offers excellent protection. The Straight Plug, Shell Size 20, and Pin contact type make it versatile for various installations. RoHS compliant and with a voltage rating of 600 VAC, it meets strict environmental and safety standards. The Bayonet locking mechanism ensures secure mating, while the Hi-Rel designation signifies its high reliability. Ideal for Circular MIL Spec applications, the PT Series connector is a trusted choice for demanding military and industrial operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-8-4P(470) | CONNECTOR | ![]() |


