PT06A-8-4P(470)

Heilind Number:AMIPT06A-8-4P(470)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-8-4P(470)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-8-4P(470)
Series:PT Series
Part Aliases:93-150751-04P C93-150751-04P
SKU:AMIPT06A-8-4P(470)

Detailed Description

Introducing the PT06A-8-4P(470) Connector, compliant with military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a shell size 8 made of durable aluminum with a sleek black zinc cobalt finish. The contact material is copper alloy with gold plating, ensuring reliable conductivity in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. Designed for high reliability applications, this connector has a voltage rating of 600 VAC and an insert arrangement of 8-4. The bayonet locking mechanism guarantees secure mating, while the straight plug shell type facilitates easy installation. RoHS compliant and suitable for use in demanding military and aerospace systems, the PT06A84P470 is the perfect choice for your circular connector needs.