| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-21S |
| Series: | PT Series |
| Part Aliases: | 71-146622-21S U71-146622-21S |
| SKU: | AMIPT06A-22-21S |
PT06A-22-21S
| Heilind Number: | AMIPT06A-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. This rugged connector features a shell size 22 made of durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The socket contact type, crafted from Copper Alloy and plated with Gold, guarantees optimal conductivity. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for military and aerospace applications. Its straight shell type and bayonet locking mechanism ensure secure and efficient connections. Rated for up to 1000 VAC, it meets high voltage requirements. Designed for high reliability applications, the PT06A2221S is RoHS compliant and is a perfect choice for demanding circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-10S(005) | PLUG | ![]() |
| Amphenol Industrial Operations PT06A-12-4P(023) | AI-Solder Plug Connector 26482-1 | ![]() |


