| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-22-5S |
| Series: | PT Series |
| Part Aliases: | 71-146608-33S U71-146608-33S |
| SKU: | AMIPT06A-8-33S |
97-3100A-22-5S
| Heilind Number: | AMIPT06A-8-33S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-22-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. With a shell size of 8, this connector features a straight plug shell made of durable aluminum with an olive drab cadmium finish. The socket contact type ensures secure connections, while the copper alloy contacts plated with gold offer excellent conductivity. Rated for up to 600 VAC, this connector is IP67 rated for dust and waterproof protection. Its bayonet locking mechanism guarantees reliable mating in high vibration environments. Meeting RoHS compliance and classified as a hi-rel product, the PT06A833S is a versatile choice for demanding circular connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-8-4P(027) | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-20-16S | AI-Solder Plug Connector 26482-1 | ![]() |


