| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-4S |
| Series: | PT Series |
| Part Aliases: | 71-146608-04S U71-146608-04S |
| SKU: | AMIPT06A-8-4S |
PT06A-8-4S
| Heilind Number: | AMIPT06A-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a robust shell made of aluminum with an Olive Drab Cadmium finish, ensuring durability in even the harshest environments. Its socket contact type, constructed of high-quality Copper Alloy and plated with Gold, guarantees reliable conductivity. With an IP67 rating, it offers exceptional protection against dust and water ingress. The bayonet locking mechanism secures the connection in place, while the 600VAC voltage rating makes it suitable for a wide range of applications. Designed for high reliability, this connector is ideal for use in military, aerospace, and other demanding industries. Trust in the PT06A84S for seamless and dependable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations MS3126F20-39P | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol Industrial Operations MS3126F20-39S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-8-4P | AI-Solder Plug Connector 26482-1 | ![]() |


