97-3100A22-11P-689

Heilind Number:AMIPT06E-18-5S(023)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A22-11P-689
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A22-11P-689
Series:PT Series
Part Aliases:91-148618-05S C91-148618-05S
SKU:AMIPT06E-18-5S(023)

Detailed Description

Introducing the AI-Solder Plug E-Class 26482-1, a top-of-the-line connector that meets military specification MIL-DTL-26482. Part of the PT Series, this rugged connector features a shell size of 18 with a straight plug design, perfect for demanding environments. Crafted with precision, the contact material is a durable copper alloy with gold plating for optimal conductivity. Its IP67 rating ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. With a high voltage rating of 1000 VAC, this connector guarantees reliable performance even in harsh conditions. The bayonet locking mechanism provides secure mating, while the electroless nickel shell finish adds to its durability. RoHS compliant and designed for high reliability, the PT06E185S023 is the perfect choice for your circular connector needs.