| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A24-6PY-946 |
| Series: | PT Series |
| Part Aliases: | 71-332612-10P |
| SKU: | AMIPT06SE-12-10P(SR) |
97-3101A24-6PY-946
| Heilind Number: | AMIPT06SE-12-10P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A24-6PY-946 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the 97-3101A24-6PY-946, a high-performance Crimp Plug Connector designed to meet stringent military specifications (MIL-DTL-26482). Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish for added protection. Its IP67 rating ensures reliable performance in harsh environments, while the gold-plated copper alloy contacts guarantee optimal conductivity. With a contact type of Pin and an insert arrangement of 12-10, this connector is suitable for wire sizes ranging from 24 AWG to 20 AWG. The bayonet locking mechanism provides secure mating, making it ideal for high-reliability applications. With a voltage rating of 600 VAC, this connector is a dependable choice for demanding military and industrial settings. Trust the 97-3101A24-6PY-946 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3101A28-11PW-426 | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations 97-3101A32-17SW-946 | Crimp Plug Connector 26482-1 W/SR | ![]() |


