97-3101A28-11PW-426

Heilind Number:AMIPT06SE-12-3S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A28-11PW-426
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A28-11PW-426
Series:PT Series
Part Aliases:71-332612-03S
SKU:AMIPT06SE-12-3S(SR)

Detailed Description

The 97-3101A28-11PW-426 Crimp Plug Connector is a versatile and reliable solution for military and high-reliability applications. Designed to meet MIL-DTL-26482 specifications, this connector is part of the rugged PT Series, known for its durability in harsh environments. Featuring a copper alloy contact material with gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and moisture ingress. The shell size 12, made of aluminum with olive drab cadmium finish, provides a sturdy housing for the connector. Supporting wire sizes 20 AWG, 16 AWG, and 18 AWG, it accommodates a range of applications. The straight plug shell type with bayonet locking mechanism and 12-3 insert arrangement make for easy and secure connections. With a voltage rating of 1000 VAC, it is suitable for high-power applications. Overall, the 97-3101A28-11PW-426 is a dependable and high-performance circular connector for critical systems.