PT06SE-12-10PW(SR)

Heilind Number:AMIPT06SE-12-10PW(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-12-10PW(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-12-10PW(SR)
Series:PT Series
SKU:AMIPT06SE-12-10PW(SR)

Detailed Description

Introducing the PT06SE-12-10PW(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures top-notch performance in demanding environments. Featuring copper alloy contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an Olive Drab Cadmium finish, provides durability and ensures secure connections. Suitable for use with 24-20 AWG wire sizes, this connector is perfect for a wide range of applications. Its bayonet locking mechanism and W keying position prevent accidental disconnection, offering added security. With a voltage rating of 600 VAC, it is ideal for high-power applications. Trust the PT06SE1210PWSR for dependable and high-performance connectivity in critical systems.