PT06SE-12-10PX(SR)

Heilind Number:AMIPT06SE-12-10PX(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-12-10PX(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-12-10PX(SR)
Series:PT Series
SKU:AMIPT06SE-12-10PX(SR)

Detailed Description

Introducing the PT06SE-12-10PX(SR) Crimp Plug Connector, the ultimate solution for military-grade connectivity. Built to MIL-DTL-26482 specifications, this rugged PT Series connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in even the harshest environments. The gold-plated Copper Alloy contacts provide superior conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 AWG to 20 AWG, this connector is suitable for a wide range of applications. Its bayonet locking mechanism and hi-rel designation make it ideal for use in mission-critical systems where secure and dependable connections are essential. Trust the PT06SE1210PXSR for uncompromising performance in your circular MIL Spec connector needs.