| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A24-7SY-639 |
| Series: | PT Series |
| Part Aliases: | 71-332612-10J |
| SKU: | AMIPT06SE-12-10SX(SR) |
97-3101A24-7SY-639
| Heilind Number: | AMIPT06SE-12-10SX(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A24-7SY-639 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the 97-3101A24-7SY-639 Crimp Plug Connector, a rugged and reliable solution for military-specification applications. Designed to meet MIL-DTL-26482 standards, this connector from the PT Series ensures high performance in demanding environments. Featuring a Copper Alloy contact material with Gold plating, it guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, provides strength and durability. Suitable for wire sizes 24 AWG to 20 AWG, it accommodates various needs. Its Plug, Straight shell type with Bayonet locking mechanism ensures secure connections. RoHS compliant and rated for 600 VAC, this connector is not only efficient but also environmentally friendly. The 12-10 insert arrangement with X keying position allows for easy mating. Ideal for hi-rel applications, the 97-3101A24-7SY-639 is a crucial component in mission-critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3101A24-7S-426 | Crimp Plug Connector 26482-1 W/SR | ![]() |


