97-3101A24-7S-426

Heilind Number:AMIPT06SE-12-10S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A24-7S-426
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A24-7S-426
Series:PT Series
Part Aliases:71-332612-10S
SKU:AMIPT06SE-12-10S(SR)

Detailed Description

Introducing the 97-3101A24-7S-426 Crimp Plug Connector, a high-performance solution for military and industrial applications. This connector, designed to MIL-DTL-26482 specifications, is part of the rugged PT Series known for its durability and reliability in harsh environments. Featuring a shell size 12 with a straight plug design and olive drab cadmium finish, it offers secure and weather-resistant connectivity with an IP67 rating. The copper alloy contacts with gold plating ensure optimal signal transmission, suitable for wire sizes ranging from 24 AWG to 20 AWG. With a voltage rating of 600 VAC and bayonet locking mechanism, this connector guarantees safe and stable operation. Its hi-rel designation underscores its suitability for high-reliability systems. Trust the PT06SE1210SSR for seamless and robust circular connectivity in demanding settings.