| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332612-08S |
| SKU: | AMIPT06SE-12-8S(SR) |
PT06SE-12-8S(SR)
| Heilind Number: | AMIPT06SE-12-8S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-12-8S(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series renowned for its durability. With a shell size of 12 and a straight plug configuration, it ensures secure connections in demanding environments. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for IP67 ingress protection and with a voltage rating of 600 VAC, it offers superior performance even in harsh conditions. Featuring a bayonet locking mechanism and olive drab cadmium shell finish, this connector provides easy and secure mating. Suitable for wire sizes ranging from 24 AWG to 20 AWG, it accommodates a wide range of applications. Rest assured of its quality and compliance as it is designed for high reliability and is RoHS compliant. Trust in the PT06SE-12-8S(SR) for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06SE-12-3P(424) | Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-14-12P | AI-Crimp Plug Connector 26482-1 | ![]() |


