| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8S(476) |
| Series: | PT Series |
| Part Aliases: | 58-332612-08S |
| SKU: | AMIPT06SE-12-8S(476) |
PT06SE-12-8S(476)
| Heilind Number: | AMIPT06SE-12-8S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant Crimp Plug Connector from the PT Series offers reliable and durable performance in demanding environments. With a shell size of 12 and a straight plug design, it features a robust aluminum shell with Olive Drab Cadmium finish for added protection. The contact material is made of Copper Alloy with Gold plating, ensuring optimal conductivity and corrosion resistance. Meeting IP67 standards for waterproofing, this connector is suitable for use in harsh industrial and military applications. Its Bayonet locking mechanism provides secure mating, while the 12-8 insert arrangement accommodates various wire sizes ranging from 24 AWG to 20 AWG. With a maximum voltage rating of 600 VAC, it guarantees safe and efficient power transmission. RoHS compliant and designed for high reliability, the PT06SE128S476 is the ideal choice for mission-critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3101A32-17SW-624 | Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |


