| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-26S(476) |
| Series: | PT Series |
| Part Aliases: | 58-332616-26S |
| SKU: | AMIPT06SE-16-26S(476) |
PT06SE-16-26S(476)
| Heilind Number: | AMIPT06SE-16-26S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-16-26S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-16-26S(476) Crimp Plug Connector, a high-performance solution for military and industrial applications. This connector, meeting MIL-DTL-26482 specifications, is part of the rugged PT Series known for its durability and reliability. Featuring Copper Alloy contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The aluminum shell with Olive Drab Cadmium finish not only enhances its durability but also provides EMI/RFI shielding. Designed for wire sizes 24 AWG to 20 AWG, it guarantees secure and efficient connections. The 16-26 insert arrangement, Bayonet locking mechanism, and Straight plug shell type further enhance its versatility. RoHS compliant and rated for 600 VAC, this connector is not only high-performing but also environmentally friendly. Trust in the PT06SE1626S476 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02SE-16-26P(025) | RECEPT | ![]() |
| Amphenol Industrial Operations 97-3101A28-11P-947 | Crimp Plug Connector 26482-1 Crimp Plug, Blk Zn, 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3101A28-15P-426 | Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3101A32-13S-947 | Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |


