PT06SE-14-12P(SR)

Heilind Number:AMIPT06SE-14-12P(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-14-12P(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-12P(SR)
Series:PT Series
Part Aliases:71-332614-12P
SKU:AMIPT06SE-14-12P(SR)

Detailed Description

Introducing the PT06SE-14-12P(SR) Crimp Plug Connector, a robust and reliable solution for military and high-reliability applications. This connector, part of the PT Series, meets stringent MIL-DTL-26482 specifications for performance and durability. Featuring a shell size 14 with a straight plug configuration and Olive Drab Cadmium shell finish, it offers IP67-rated protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with gold, ensure excellent conductivity and corrosion resistance. With a wide range of compatible wire sizes from 24 AWG to 16 AWG, this connector is versatile and suitable for various power and signal transmission requirements. Its bayonet locking mechanism provides secure mating in demanding environments. Rated for 600 VAC, it is ideal for use in aerospace, defense, and other hi-rel applications where reliability is paramount. Trust in the PT06SE1412PSR for your critical connectivity needs.