| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-23S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332616-23S |
| SKU: | AMIPT06SE-16-23S(SR) |
PT06SE-16-23S(SR)
| Heilind Number: | AMIPT06SE-16-23S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-16-23S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-16-23S(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. This connector, part of the PT Series, meets MIL-DTL-26482 specifications for superior performance in harsh environments. Featuring a shell size 16 with a durable aluminum construction and Olive Drab Cadmium shell finish, it offers exceptional durability. The gold-plated copper alloy contacts ensure optimal conductivity, while the IP67 rating provides protection against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for a wide range of power and signal applications. The bayonet locking mechanism ensures secure connections, making it ideal for mission-critical systems. RoHS compliant and supporting wire sizes ranging from 24 AWG to 16 AWG, this connector is a versatile and dependable choice for demanding environments. Trust in the PT06SE1623SSR for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3101A28-16PW-947 | Crimp Plug Connector 26482-1 W/SR | ![]() |


