PT06SE-14-15P

Heilind Number:AMIPT06SE-14-15P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-14-15P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-15P
Series:PT Series
Part Aliases:71-331614-15P
SKU:AMIPT06SE-14-15P

Detailed Description

Introducing the AI-Crimp Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-performance connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring reliability in harsh environments with its IP67 rating. With a shell size of 14, this connector is designed for precision, accommodating pin contact type for secure connections. The gold-plated copper alloy contacts provide optimal conductivity, suitable for wire sizes ranging from 24 AWG to 18 AWG. Meeting stringent military specifications, it boasts a voltage rating of 600 VAC, making it ideal for hi-rel applications. The bayonet locking mechanism guarantees a secure and quick mating process, while its straight plug configuration offers versatility. Trust in the PT06SE1415P for seamless circular MIL Spec connectivity in demanding scenarios.