| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3102A12S-3SX-947 |
| Series: | PT Series |
| Part Aliases: | 71-331622-55P |
| SKU: | AMIPT06SE-22-55P |
97-3102A12S-3SX-947
| Heilind Number: | AMIPT06SE-22-55P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3102A12S-3SX-947 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1, a rugged and reliable solution for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this connector from our PT Series features a durable aluminum shell with an olive drab cadmium finish, ensuring longevity in harsh environments. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, accommodating wire sizes ranging from 24 to 20 AWG. With a shell size of 22 and a straight plug configuration, it offers IP67-rated protection against dust and water ingress. The bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating guarantees safe and efficient power transmission. Trust in the PT06SE2255P for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3102A14S-2SX-955 | AI-Crimp Plug Connector 26482-1 | ![]() |


