| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3102A14S-2SX-955 |
| Series: | PT Series |
| SKU: | AMIPT06SE-22-55PX |
97-3102A14S-2SX-955
| Heilind Number: | AMIPT06SE-22-55PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3102A14S-2SX-955 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Crimp Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability solution for demanding connectivity needs. Featuring a rugged construction with a shell made of Olive Drab Cadmium-coated Aluminum, this connector ensures durability in harsh environments. The gold-plated Copper Alloy contacts offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. Designed for 24-20 AWG wire sizes, its straight plug shell type and bayonet locking mechanism guarantee secure connections. The 600 VAC voltage rating makes it suitable for a wide range of applications, from military to industrial. The 22-55 insert arrangement with X keying position allows for proper mating, while its RoHS compliance reflects environmental responsibility. Trust the PT06SE2255PX for efficient and dependable circular connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3102A12S-3SX-947 | AI-Crimp Plug Connector 26482-1 | ![]() |


