| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-55P(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332622-55P |
| SKU: | AMIPT06SE-22-55P(SR) |
PT06SE-22-55P(SR)
| Heilind Number: | AMIPT06SE-22-55P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-55P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-22-55P(SR) Crimp Plug Connector, a reliable and durable solution for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its exceptional performance. With a shell size of 22 and a straight plug design, it offers easy installation and secure connections. The copper alloy contacts with gold plating ensure optimal conductivity and corrosion resistance. Featuring an IP67 rating, it provides reliable protection against dust and water ingress. Suitable for use with 24-20 AWG wire, it can handle up to 600 VAC. The bayonet locking mechanism guarantees a secure and stable connection. With its olive drab cadmium shell finish and RoHS compliance, it meets stringent environmental standards. Trust in the PT06SE2255PSR for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06SE-12-3S(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-16-26S(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-18-32P(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |


