L17DAFRA15S

Heilind Number:AMLL17DAFRA15S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17DAFRA15S
ECAD Model:
3D Model

Description:

CONN D SUB IDC 15 POS RCPT SHELL SIZE A

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17DAFRA15S
Gender:Female
Series:DFR Series
Wire Size:28 to 26 AWG
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:IDC
Insulation Material:Glass-Filled Plastic
SKU:AMLL17DAFRA15S