| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L717DA15P |
| Series: | D-DF Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Plastic |
| Wire Size: | 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 300 VAC |
| D-Sub Shell Size: | A |
| SKU: | AMLL717DA15P |
L717DA15P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Commercial Products L17DM537446 | D SUB CONTACT SOCKET SOLDER CUP 10 AWG | ![]() |
| Amphenol Commercial Products L717TWB13W3P | CONN D SUB SHELL B PLUG 13W3 | ![]() |
| Amphenol Commercial Products L77TWA7W2S | CONN D SUB SHELL A RCPT 7W2 | ![]() |


