PT06SE-12-10S(SR)

Heilind Number:AMMPT06SE-12-10S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-12-10S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-12-10S(SR)
Series:PT Series
Part Aliases:71-332612-10S
SKU:AMMPT06SE-12-10S(SR)

Detailed Description

Introducing the PT06SE-12-10S(SR) Crimp Plug, a rugged and reliable connector designed for military applications. Meeting MIL-DTL-26482 specifications, this PT Series connector ensures optimal performance in demanding environments. Featuring a robust aluminum shell with an Olive Drab Cadmium finish, it offers excellent durability. The gold-plated Copper Alloy contacts provide superior conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 12 and a straight plug configuration, it accommodates 24-20 AWG wire sizes. The bayonet locking mechanism ensures secure mating, making it ideal for high-reliability applications. Rated for up to 600VAC, this connector is suitable for a wide range of power and signal transmission needs. Trust in the PT06SE1210SSR for your critical connectivity requirements.