001-0001-L

Heilind Number:AMP001-0001-L
Manufacturer:TE Connectivity
Manufacturer Number:001-0001-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Terminal/Duck Antenna, Single Band, Wi-Fi, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 001-0001-L
Mounting Style:Connector
Antenna Type:Duck, Whip
Antenna Termination Type:RP-SMA
Application:Wi-Fi
Band Type:Single Band
Center Frequency:2450 MHz
Directionality:Omnidirectional
Frequency Range:2400 - 2500 MHz
Gain:2 dB
SKU:AMP001-0001-L

Detailed Description

Stay connected to high-speed Wi-Fi with our RoHS-compliant Single Band Terminal/Duck Antenna. Designed for external mounting, this Omni-directional whip antenna features a 2 dB gain for enhanced signal strength in the 2400-2500 MHz frequency range. With a RP-SMA connector termination, it offers easy installation and compatibility with various devices. Perfect for Wi-Fi applications, this antenna ensures reliable connectivity with its efficient performance. Ideal for both commercial and residential use, it's a must-have for boosting your wireless network.