| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 001-0009 |
| Gain: | 2 dB |
| Band Type: | Dual Band |
| Antenna Type: | Duck, Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5850 MHz |
| Center Frequency: | 2450 MHz, 5500 MHz |
| Antenna Termination Type: | RP-SMA |
| Application: | Wi-Fi |
| SKU: | AMP001-0009 |
001-0009
Specifications
Detailed Description
Stay connected with our dual-band Wi-Fi terminal antenna, perfect for boosting your signal strength in both the 2.4GHz and 5GHz frequency ranges. Designed for external mounting with an RP-SMA connector, this omni-directional duck antenna offers a gain of 2dB, ensuring reliable wireless performance. Whether you're at home, in the office, or on the go, this antenna is the ideal choice for enhancing your Wi-Fi experience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 001-0012 | ![]() |


