| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102241-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .182 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .182 in, 4.62 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102241-8 |
| SKU: | AMP1-102241-8 |
1-102241-8
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle Connector, designed for reliable performance in industrial environments. CSA LR7189 and UL E28476 certified, this connector ensures compliance with stringent safety standards. With a housing made of durable Nylon-GF and beryllium copper contacts, it guarantees robustness and longevity. Featuring 20 contacts in a single row, crimp termination, and a pitch of 2.54mm (.1 in), it offers easy and secure wire attachment. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 250VAC, it is suitable for a wide range of applications. The black housing, measuring 50.8mm in length, with an overall height of 4.62mm, is designed with both ends closed for added protection. RoHS compliant and offering a high insulation resistance of 5000 MΩ, this connector is not only environmentally friendly but also ensures reliable performance. Whether for PCBs or other electronic systems, this connector is the perfect choice for your connectivity needs.


