| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102387-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 |
| Overall Length: | 58.41 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 2.3 in, 58.41 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102387-3 |
| SKU: | AMP1-102387-3 |
1-102387-3
Specifications
Detailed Description
Introducing a high-performance housing connector from the AMPMODU IV/V series, designed for reliable power transmission. With UL E28476 and CSA LR7189 certifications, this connector ensures safety and compliance with industry standards. Featuring 44 contacts in a 2-row configuration, it offers efficient crimp termination for easy installation. The thermoplastic housing and beryllium copper contacts guarantee durability and optimal conductivity. Operating at a maximum amperage of 3A and voltage of 250VAC, it is suitable for a wide range of applications. With an overall height of 7.23mm and a pitch of 2.54mm, this connector provides a compact and secure connection. Its black housing color and UL 94V-0 flammability rating make it ideal for industrial use. With a wide operating temperature range of -65 to 105°C, it ensures reliable performance in harsh environments. Perfect for wire and cable termination, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this premium housing connector, offering quality and performance in one package.


