| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102387-4 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .285 in, 7.23 mm |
| Overall Length: | 12.7 mm, .5 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-102387-4 |
1-102387-4
| Heilind Number: | AMP1-102387-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-102387-4 |
| ECAD Model: |
Specifications
Detailed Description
This Pin & Socket Housing is designed for optimal signal connectivity in electronic applications. With a current rating of 3 A and a durable thermoplastic housing, it ensures reliable performance in various environments. Featuring two rows of contacts and a crimp termination method, it offers easy and secure wire connectivity. The beryllium copper contacts and black housing color provide both conductivity and visual appeal. With an overall height of .285 inches and a pitch of 2.54 mm, it is suitable for compact PCB layouts. Operating within a wide temperature range of -65 to 105 °C, it is ideal for demanding industrial settings. RoHS compliant and rated for 250 VAC, this housing is a dependable choice for wire-to-board connections.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2018 | P-18-016123 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. Reference PCN -18-015308. The part numbers listed on this PCN were not captured on PCN 18-015308. Tools are already at new location. | Download | |||


