| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102536-1 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 26 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Back |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403092877 1-102536-1 |
| SKU: | AMP1-102536-1 |
1-102536-1
Specifications
Detailed Description
Enhance the functionality and safety of your electronic connections with this UL 94V-0 compliant Cover for Backplane Connectors. Designed for secure attachment to your PCB, this black Thermoplastic accessory features a low-profile, industrial-grade construction. With 26 positions and 2.54mm pitch spacing, it ensures reliable performance in demanding environments. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Upgrade your connector setup today with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102394-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||


