| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103169-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 48 |
| Contact Amperage: | 3 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103169-5 |
| Replacement Part: | 6-103169-5 |
| SKU: | AMP1-103169-5 |
1-103169-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted to deliver top-tier performance. Designed for reliability, these headers feature CSA LR7189 and UL E28476 certifications, ensuring compliance with rigorous quality standards. With a housing made of durable thermoplastic and contacts crafted from high-quality phosphor bronze, they offer robust construction and dependable connectivity. The straight body orientation, through-hole solder termination method, and 2.54mm pitch make them easy to integrate into your PCB assembly process. With 34 contacts arranged in 2 rows, they provide ample connectivity options. The gold-plated contact mating area ensures optimal conductivity, while the detent window mating retention type offers secure connections. These headers are ideal for industrial applications, with a wide operating temperature range of -65 to 105°C. Trust in the performance and reliability of our AMPMODU Headers for your PCB projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-87456-9 | ![]() | |
| TE Connectivity 2-87631-9 | ![]() | |
| TE Connectivity 3-87456-0 | ![]() | |
| TE Connectivity 3-87631-0 | ![]() | |
| TE Connectivity 87733-8 | ![]() |


