| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87456-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 1.71 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 1.71 in, 43.31 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-87456-0 |
| SKU: | AMP3-87456-0 |
3-87456-0
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing Connector, a reliable and versatile solution for your PCB connectivity needs. With CSA LR7189 and UL E28476 standards met, this connector offers peace of mind in terms of quality and safety. Featuring 34 contacts in a 2-row configuration, it provides ample connectivity options for your applications. The beryllium copper contacts ensure excellent conductivity, while the nylon-GF housing offers durability. With a pitch of 2.54mm and a voltage rating of 250VAC, this connector is suitable for a wide range of industrial environments. Its compact design, with an overall height of 6.1mm and length of 1.71mm, makes it ideal for space-constrained PCB layouts. The crimp termination method allows for easy and secure installation, while the black housing color adds a sleek finish to your designs. RoHS compliant and operating temperature range of -65 to 105°C, this connector is not only environmentally friendly but also capable of withstanding harsh conditions. Whether you're designing for automotive, aerospace, or telecommunications applications, the AMPMODU IV/V Housing Connector is the perfect choice for reliable and efficient PCB connectivity.


