| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103653-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 43.05 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 16 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 1.69 in, 43.05 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103653-5 |
| SKU: | AMP1-103653-5 |
1-103653-5
Specifications
Detailed Description
The AMPMODU MTE Plug Housing is a reliable connector for various industrial applications. With a compact design and durable thermoplastic construction, it ensures secure connections in demanding environments. Featuring 16 contacts arranged in a single row, each with phosphor bronze pins for excellent conductivity. The housing is designed for easy crimp and insulation displacement crimp (IDC) termination, meeting UL 94V-0 flammability standards for safety. With a voltage rating of 250 VAC and a current rating of 3 A, it provides reliable power transmission. The latch lock mechanism ensures a secure connection, while the operating temperature range of -65 to 105 °C makes it suitable for harsh conditions. RoHS compliant and with a dielectric withstanding voltage of 600 VACrms, this connector is a high-quality solution for PCB applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


