| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103653-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 17 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 1.79 in, 45.59 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103653-6 |
| SKU: | AMP1-103653-6 |
1-103653-6
Specifications
Detailed Description
Enhance your industrial connectivity with the AMPMODU MTE series Housing Connector. With a compact design featuring a single row of 17 gold-plated contacts, this black thermoplastic connector offers reliable performance in a range of applications. The Crimp and Insulation Displacement Crimp (IDC) termination methods ensure secure wire attachment, while the 2.54mm pitch and 250VAC voltage rating meet industry standards for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is suitable for harsh environments. With a Latch lock type and Detent Latching mating connector, it guarantees a secure and stable connection. Designed for convenience and durability, it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your PCB setup with this essential connector for seamless and efficient operations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-6 | ![]() | |
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


