| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103653-8 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 19 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.67 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103653-8 |
| SKU: | AMP1-103653-8 |
1-103653-8
Specifications
Detailed Description
Get reliable connectivity with the AMPMODU MTE series Housing Connector, offering a 3A amperage for efficient power transfer. Designed for industrial use, this black Thermoplastic Plug Housing features 19 Pin contacts for secure connections. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The Insulation Displacement Crimp (IDC) termination method and Phosphor Bronze contacts guarantee durability. Meeting UL 94V-0 flammability standards, it can withstand temperatures ranging from -65 to 105°C. Its Latch lock type and Detent Latching mating connector provide added security. Suitable for various applications, this Connector is RoHS compliant, ensuring environmental responsibility. Upgrade your setup with this high-quality, high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


