| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103653-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 2.09 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.09 in, 53.213 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103653-9 |
| SKU: | AMP1-103653-9 |
1-103653-9
Specifications
Detailed Description
The AMPMODU MTE Housing Connector is a versatile component designed for efficient power and signal transmission in various electronic applications. With a rugged thermoplastic construction and UL 94V-0 flammability rating, it ensures reliable performance even in demanding industrial environments. This Plug connector features 20 contacts arranged in a single row, allowing for easy and secure mating. Crimp and Insulation Displacement Crimp (IDC) termination methods offer quick and reliable installation on PCBs. The Phosphor Bronze contacts provide excellent conductivity, while the 250 VAC voltage rating meets standard safety requirements. With a compact design and operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of applications. Its latch lock mechanism ensures secure mating, while RoHS compliance guarantees environmental responsibility. Perfect for use in PCB assemblies, this Connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


