| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103916-1 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Unshrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP1-103916-1 |
1-103916-1
Specifications
Detailed Description
Elevate your board-to-board connections with our AMPMODU System 50 headers. Designed for high-performance applications, these straight orientation connectors feature 40 contacts in a 2-row configuration, with a pitch of 1.27mm (.05 in) for precise connectivity. Crafted from UL 94V-0 rated Liquid Crystal Polymer, they ensure both durability and safety. The contact mating area is plated with gold for optimal conductivity, while the termination method, Through Hole - Solder, guarantees secure attachment. Operating voltage is rated at 30 VAC, making them suitable for a wide range of electronic systems. Explore the full range of AMPMODU connectors for seamless integration in your PCB designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104078-2 | ![]() | |
| TE Connectivity 104550-5 | ![]() | |
| TE Connectivity 147378-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


