1-103916-7

Heilind Number:AMP1-103916-7
Manufacturer:TE Connectivity
Manufacturer Number:1-103916-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYSTEM 50 HDR DRST UNSHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103916-7
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:100
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Unshrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP1-103916-7

Detailed Description

Elevate your board-to-board connectivity with our AMPMODU System 50 Mezzanine & Board Stacking Connector. Featuring 100 gold-plated pin contacts on a 1.27mm pitch, this high-performance connector ensures reliable signal transmission in a straight orientation. With a housing made of UL 94V-0 rated Liquid Crystal Polymer, it guarantees durability and safety. Designed for through-hole solder termination, it offers easy installation on your PCB. Operating at 30VAC with a maximum amperage of 3.6A, it meets stringent UL and CSA standards for quality assurance. Perfect for vertical mounting in various electronic applications, this unshrouded header is a versatile solution for your connectivity needs. Upgrade your PCB design with this premium board-to-board connector.