| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104257-8 |
| Series: | AMPMODU MTE |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 1.898 in, 48.21 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-104257-8 |
| SKU: | AMP1-104257-8 |
1-104257-8
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a crucial component for your electronic projects. This receptacle connector, designed for efficient wire termination via crimp or Insulation Displacement Crimp (IDC) methods, features a single row with 19 positions and a pitch of 2.54 mm (.1 in). With a durable thermoplastic housing in sleek black, it meets stringent UL 94V-0 flammability standards and offers reliable performance in industrial settings. The connector, rated for 267 V and operating temperatures ranging from -65 to 105 °C, ensures secure mating with its latch and alignment features. Each package contains 500 connectors, making it ideal for bulk applications. RoHS compliant and boasting a high insulation resistance of 5000 MΩ, this AMPMODU MTE Connector guarantees both quality and environmental responsibility in your PCB designs.


