| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104505-0 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5468 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| PCB Contact Termination Area Plating Finish: | Bright |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 1-104505-0 |
| SKU: | AMP1-104505-0 |
1-104505-0
Specifications
Detailed Description
Enhance your connectivity with our MTE PIN 22-26 AWG PLTD, a high-performance male connector designed for optimal power and signal transmission. Engineered to meet CSA and UL standards, this connector ensures reliable operation in various environments. Featuring a crimp and Insulation Displacement Crimp (IDC) termination method, it offers easy and secure installation. Constructed with durable Phosphor Bronze contact material and gold plating in the mating area, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 300 V AC and insulation resistance of 5000 MΩ, it provides safe and efficient performance. Suitable for wire sizes ranging from 26 to 22 AWG, it accommodates a wide range of applications. RoHS compliant and operating temperature range of -65 to 105 °C, it meets industry standards for environmental responsibility and performance. Whether for industrial or commercial use, this connector is a reliable choice for your power and signal needs.


