| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104549-0 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP1-104549-0 |
1-104549-0
| Heilind Number: | AMP1-104549-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-104549-0 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
100 SYS50 SRFMNT HDR DRST SHRD
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111196-6 | ![]() | |
| TE Connectivity 104078-8 | ![]() | |
| TE Connectivity 104550-9 | ![]() | |
| TE Connectivity 147377-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


