| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104891-0 |
| Color: | Black |
| Series: | AMPMODU 50/50 Grid |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .05 in, 1.27 mm |
| Material: | Polyester |
| Cover Type: | Terminating |
| Row Spacing: | .05 in, 1.27 mm |
| Number of Positions: | 100 |
| GPL: | 007 |
| GPL Description: | Industrial |
| Product Code: | 7746 |
| ECCN: | EAR99 |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-104891-0 |
| SKU: | AMP1-104891-0 |
1-104891-0
Specifications
Detailed Description
Enhance the functionality and safety of your AMPMODU 50/50 Grid connectors with our Cover accessory. Designed for terminating applications, this black polyester cover ensures secure protection for your two-row, 100-position connector setup. Compliant with UL 94V-0 flammability standards, it guarantees peace of mind in industrial environments. With a pitch of 1.27mm (.05 in) and front connector cover side orientation, this accessory is essential for maintaining the integrity of your board-to-board and backplane connections. RoHS compliant for environmental responsibility. Elevate your connector hardware with this indispensable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104652-0 | ![]() |


