1-1123624-2

Heilind Number:AMP1-1123624-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1123624-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 HDR H 9P K-XXX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1123624-2
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Keying:XXX
Package Quantity:19
Lock Type:Latch
Contact Amperage:8 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:24.59 mm, .968 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:32.26 mm, .951 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:1.27 in, 32.26 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Prewired:No
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1123624-2
SKU:AMP1-1123624-2

Detailed Description

Experience high-performance connectivity with the Dynamic D-3200 HDR H 9P K-XXX Connector, part of the innovative Dynamic 3000 Series. Designed for power and signal applications, this UL and CSA-certified connector features a durable polyester housing and gold-plated contacts for reliable conductivity. With a voltage rating of 600 V AC/DC and an amperage of 8 A, it ensures efficient power transmission. The right-angle mount type and through-hole termination method make it easy to install on a 1.6mm thick PCB. Its black housing, latch lock type, and keying options provide secure mating alignment, while the industrial-grade construction with UL 94V-0 flammability standard ensures safety. Meeting RoHS compliance and halogen-free standards, it is environmentally friendly. Suitable for a wide range of applications, this connector guarantees high-quality performance in every use.