| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-178129-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-178129-6 |
1-178129-6
| Heilind Number: | AMP1-178129-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-178129-6 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience the power of connectivity with our DYNAMIC 3200 REC HSG 6P (DBL) housing. Part of the Dynamic 3000 Series, this versatile component is engineered for reliability and performance. With UL 94V-0 and UL certifications, you can trust in its quality. Designed for receptacle connectors, it features six contacts arranged in two rows, with a pitch of 5.08mm (.2 in). Crafted from durable polyester with glass fiber reinforcement, it ensures robustness in any application. The sleek black housing not only offers a professional look but also withstands a wide operating temperature range from -55 to 105°C (-67 to 221°F). Suitable for power and signal circuit applications, it accommodates wire and cable contact termination, making it a valuable asset in various industries. Rest assured, it is also RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your connectivity solutions with this essential rectangular connector housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
| TE Connectivity 1-178288-6 | DYNAMIC 3100 REC HSG 6P | ![]() |
| TE Connectivity 1-179554-3 | DYNAMIC D-3200 WTW TAB HSG 6P | ![]() |
| TE Connectivity 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| TE Connectivity 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1318985-2 | DYNAMIC D-5 REC CONT SS FORM A | ![]() |
| TE Connectivity 163086-2 | LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 175195-2 | DYNAMIC D-3 REC CONT/M AU 0.38 | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity PT07SE-18-5P | DYNAMIC D3100D TAB HSG PM 10P | ![]() |
| TE Connectivity 2-1318119-3 | DYNAMIC D2100 REC HSG 6P DBL Y | ![]() |
| TE Connectivity 4-745130-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2023 | P-23-024650 - Packaging Change. Change the size of the plastic bag used for the DYNAMIC 3200 REC HSG 6P (DBL). However, the product specifications will not change at all. | Download | |||
| 10/02/2017 | E-17-013176 - Product Improvement. Already published as P-17-014535. | Download | |||
| 10/02/2017 | P-17-014535 - Product improvement. The Manufacturing-toolings for following Part Numbers will be expanded. In the expanded-toolings, TE-Logo is changed to the latest version. The mass production will start on Oct 2017. | Download | |||
| 08/01/2015 | P-15-011822 - Product Improvement. Change a packing method of Following part number. Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download | |||
| 08/01/2015 | P-15-011823 - Product Improvement. Change a packing method of following part number.Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download | |||


