1-1123724-6

Heilind Number:AMP1-1123724-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1123724-6
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

7.92EP HDR ASSY 6P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1123724-6
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Package Quantity:300
Contact Amperage:8 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:31.49 - 70.86 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.32 in, 8.2 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:11
Contact Layout:Inline
Connector Length:1.713 in, 43.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-1123724-6
SKU:AMP1-1123724-6

Detailed Description

Enhance power connectivity with this Economy Power connector, designed for efficient board mounting in electronic assemblies. Crafted with durable Polybutylene Terephthalate housing material, it offers reliable performance. Featuring a single row configuration with 11 positions, this connector ensures seamless power transmission. The through-hole solder termination method guarantees secure and stable connections. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it is suitable for power-intensive applications. Its UL 94V-0 flammability standard compliance ensures safety. The tin-plated brass contacts and PCB termination provide excellent conductivity. This header connector, with a low profile and a vertical mount orientation, optimizes space utilization. It comes in a pack of 300 and is suitable for wave solder processes. Ideal for appliances and various power circuit applications, it meets standard industry requirements.